-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 280 mOhm typ., 11 A MDmesh II Power MOSFET in a TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R6075
|
Newark | N Channel Power Mosfet, Mdmesh, 600V, 11A, To-220, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:11A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Power Dissipation:90W, Msl:- Rohs Compliant: Yes |Stmicroelectronics STP13NM60N Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
98AC2767
|
Newark | Ptd High Voltage Rohs Compliant: Yes |Stmicroelectronics STP13NM60N Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9200 | Buy Now |
DISTI #
497-STP13NM60N-ND
|
DigiKey | MOSFET N-CH 600V 11A TO220-3 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
589 In Stock |
|
$2.1851 / $4.4900 | Buy Now |
DISTI #
STP13NM60N
|
Avnet Americas | Trans MOSFET N-CH 650V 11A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP13NM60N) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 6402 |
|
$2.1886 / $2.4905 | Buy Now |
DISTI #
511-STP13NM60N
|
Mouser Electronics | MOSFET N-Ch 600 Volt 11 Amp Power MDmesh RoHS: Compliant | 1108 |
|
$2.0900 / $3.2600 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 280 mOhm typ., 11 A MDmesh II Power MOSFET in a TO-220 package RoHS: Compliant Min Qty: 1 | 1108 |
|
$2.0600 / $3.2000 | Buy Now |
|
Future Electronics | N-Channel 600 V 11 A 0.36 Ohm Flange Mount MDmesh™ II Power MOSFET-TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1000Tube |
|
$0.6400 / $0.7850 | Buy Now |
|
Future Electronics | N-Channel 600 V 11 A 0.36 Ohm Flange Mount MDmesh™ II Power MOSFET-TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.0500 / $2.2500 | Buy Now |
|
Future Electronics | N-Channel 600 V 11 A 0.36 Ohm Flange Mount MDmesh™ II Power MOSFET-TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.0500 / $2.2500 | Buy Now |
|
Future Electronics | N-Channel 600 V 11 A 0.36 Ohm Flange Mount MDmesh™ II Power MOSFET-TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 10 Container: Tube | 0Tube |
|
$2.0500 / $2.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP13NM60N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP13NM60N
STMicroelectronics
N-channel 600 V, 280 mOhm typ., 11 A MDmesh II Power MOSFET in a TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 200 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.36 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 90 W | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP13NM60N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP13NM60N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFSL4127PBF | Power Field-Effect Transistor, 72A I(D), 200V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, LEAD FREE, TO-262, 3 PIN | Infineon Technologies AG | STP13NM60N vs IRFSL4127PBF |
STP6N95K5 | N-channel 950 V, 1 Ohm typ., 9 A MDmesh K5 Power MOSFET in TO-220 package | STMicroelectronics | STP13NM60N vs STP6N95K5 |
STP90N55F4 | N-channel 55 V, 0.0064 Ohm, 90 A TO-220 Power MOSFET | STMicroelectronics | STP13NM60N vs STP90N55F4 |
STP120N4F6 | N-channel 40 V, 3.8 mOhm, 80 A, TO-220 STripFET(TM) VI DeepGATE(TM) Power MOSFET | STMicroelectronics | STP13NM60N vs STP120N4F6 |
STP19NM50N | N-channel 500 V, 0.2 Ohm, 14 A MDmesh(TM) II Power MOSFET in TO-220 | STMicroelectronics | STP13NM60N vs STP19NM50N |
STP5N52K3 | 4.4A, 525V, 1.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN | STMicroelectronics | STP13NM60N vs STP5N52K3 |
STP20N95K5 | N-channel 950 V, 0.275 Ohm typ., 17.5 A MDmesh K5 Power MOSFET in a TO-220 package | STMicroelectronics | STP13NM60N vs STP20N95K5 |
STP11NM50N | 9A, 500V, 0.47ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN | STMicroelectronics | STP13NM60N vs STP11NM50N |
STP95N3LLH6 | N-channel 30 V, 4.2 mOhm typ., 80 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in TO-220 package | STMicroelectronics | STP13NM60N vs STP95N3LLH6 |
STP10NM60N | N-channel 600 V, 0.53 Ohm typ., 10 A, MDmesh II Power MOSFET in TO-220 package | STMicroelectronics | STP13NM60N vs STP10NM60N |