| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IRC830PBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 4.5A I(D), 500V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | STP5NC50 vs IRC830PBF |
| YTF833 | Toshiba America Electronic Components | Check for Price | Power Field-Effect Transistor, 4A I(D), 450V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP5NC50 vs YTF833 |
| SPP03N60C3 | Rochester Electronics LLC | Check for Price | 3.2A, 600V, 1.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | STP5NC50 vs SPP03N60C3 |
| IRC830 | International Rectifier | Check for Price | Power Field-Effect Transistor, 4.5A I(D), 500V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | STP5NC50 vs IRC830 |
| YTF832 | Toshiba America Electronic Components | Check for Price | Power Field-Effect Transistor, 4A I(D), 500V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP5NC50 vs YTF832 |
| SSP1N50A | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 1.5A I(D), 500V, 5.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STP5NC50 vs SSP1N50A |
Part Details for STP5NC50 by STMicroelectronics
Results Overview of STP5NC50 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP5NC50 Information
STP5NC50 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
STP5NC50 Part Data Attributes
|
|
STP5NC50
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP5NC50
STMicroelectronics
Power Field-Effect Transistor, 5.5A I(D), 500V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-220AB | |
| Package Description | To-220, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| Additional Feature | High Voltage | |
| Avalanche Energy Rating (Eas) | 280 Mj | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 500 V | |
| Drain Current-Max (ID) | 5.5 A | |
| Drain-source On Resistance-Max | 1.5 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 9 Pf | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 100 W | |
| Pulsed Drain Current-Max (IDM) | 22 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for STP5NC50
This table gives cross-reference parts and alternative options found for STP5NC50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP5NC50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.