Part Details for STPSC406D by STMicroelectronics
Results Overview of STPSC406D by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPSC406D Information
STPSC406D by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPSC406D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-10082-5-ND
|
DigiKey | DIODE SIL CARB 600V 4A TO220AC Min Qty: 1 Lead time: 45 Weeks Container: Tube |
88 In Stock |
|
$1.1318 / $2.3000 | Buy Now |
|
DISTI #
511-STPSC406D
|
Mouser Electronics | SiC Schottky Diodes 600 V Power Schottky Diode RoHS: Compliant | 0 |
|
Order Now | |
|
DISTI #
86042897
|
Verical | Diode Schottky 600V 4A 2-Pin(2+Tab) TO-220AC Tube RoHS: Exempt Min Qty: 233 Package Multiple: 1 | Americas - 6487 |
|
$0.9998 / $1.6125 | Buy Now |
|
|
Rochester Electronics | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon Carbide, TO-220AC RoHS: Compliant Status: Active Min Qty: 1 | 6487 |
|
$0.7998 / $1.2900 | Buy Now |
|
DISTI #
STPSC406D
|
TME | Diode: Schottky rectifying, SiC, THT, 600V, 4A, TO220AC, Ufmax: 2.4V Min Qty: 1 | 0 |
|
$1.5700 / $2.2000 | RFQ |
US Tariff Estimator: STPSC406D by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STPSC406D
STPSC406D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STPSC406D Part Data Attributes
|
|
STPSC406D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC406D
STMicroelectronics
600 V power Schottky silicon carbide diode
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-220AC | |
| Pin Count | 3 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | Power | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon Carbide | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.9 V | |
| JEDEC-95 Code | TO-220AC | |
| JESD-30 Code | R-PSFM-T2 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 14 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 4 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Current-Max | 50 µA | |
| Reverse Test Voltage | 600 V | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |
Alternate Parts for STPSC406D
This table gives cross-reference parts and alternative options found for STPSC406D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPSC406D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DFR15A30 | Rugao Dachang Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 15A, 300V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-3/2 | STPSC406D vs DFR15A30 |
| RURG3090 | Harris Semiconductor | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 900V V(RRM), Silicon | STPSC406D vs RURG3090 |
| VS-15TQ060-N3 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60V V(RRM), Silicon, TO-220AC | STPSC406D vs VS-15TQ060-N3 |
| SFN20A200 | Kodenshi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, TO-220AC | STPSC406D vs SFN20A200 |
| MGR1202-BP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, TO-220AC, | STPSC406D vs MGR1202-BP-HF |
| 8TQ080GSTRLPBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 80V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, D2PAK-3 | STPSC406D vs 8TQ080GSTRLPBF |
| MBR1080CT-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | STPSC406D vs MBR1080CT-G |
| MBRF10100 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, Silicon, TO-220AC, ITO-220AC, 2 PIN | STPSC406D vs MBRF10100 |
| MBR760R | International Semiconductor Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, Silicon, TO-220, TO-220A, 2 PIN | STPSC406D vs MBR760R |
| RURG5040 | Harris Semiconductor | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 50A, 400V V(RRM), Silicon | STPSC406D vs RURG5040 |
STPSC406D Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias under the device is recommended for optimal thermal performance. The thermal vias should be connected to the ground plane to dissipate heat efficiently.
-
To ensure reliable operation at high temperatures, it is essential to follow the recommended thermal design guidelines, use a suitable thermal interface material, and ensure good airflow around the device. Additionally, the device should be operated within the specified junction temperature range (TJ) of -40°C to 150°C.
-
The recommended input capacitor value is 10uF to 22uF, and the type should be a low-ESR ceramic capacitor (e.g., X5R or X7R) to ensure stable operation and minimize voltage ripple.
-
To protect the STPSC406D from overvoltage and undervoltage conditions, it is recommended to use a voltage supervisor or a power-on reset circuit to monitor the input voltage and reset the device if it falls outside the specified operating range (4.5V to 18V).
-
The recommended output capacitor value is 10uF to 47uF, and the type should be a low-ESR ceramic capacitor (e.g., X5R or X7R) to ensure stable operation and minimize voltage ripple.