Part Details for STRP30 by Tronex
Overview of STRP30 by Tronex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STRP30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ8306
|
Newark | Wire Stripper, 30-20Awg Solid, Stripping Capacity Awg:30Awg To 20Awg, Stripping Capacity Metric:0.2Mm To 0.8Mm, For Use With:Trimming Wire, Product Range:- Rohs Compliant: Na |Tronex STRP30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.5900 | Buy Now |
DISTI #
10053771
|
Techni-Tool, Inc. | Tronex STRP30 Wire Stripper, 30 AWG to 20 AWG | 0 |
|
$56.5900 | Buy Now |
DISTI #
10053771
|
TestEquity LLC | Tronex STRP30 Wire Stripper, 30 AWG to 20 AWG | 0 |
|
$56.5900 | Buy Now |