Part Details for STS232050UL40 by Eaton Bussmann
Overview of STS232050UL40 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STS232050UL40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH2021
|
Newark | Tvs Esd Supp., Sot23, 5 V/ T&r |Eaton Bussmann STS232050UL40 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 | Buy Now |
DISTI #
283-STS232050UL40CT-ND
|
DigiKey | TVS DIODE 5VWM 15VC SOT23 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22880 In Stock |
|
$0.0648 / $0.4200 | Buy Now |
|
Onlinecomponents.com |
30000 Partner Stock |
|
$0.0610 / $0.0880 | Buy Now | |
DISTI #
000000000006198191
|
Sager | ESD Suppressors / TVS Diodes TVS ESD SOT23 5 V | 0 |
|
Buy Now | |
|
Master Electronics |
30000 Partner Stock |
|
$0.0610 / $0.0880 | Buy Now |