Part Details for STS232120U581 by Eaton Bussmann
Overview of STS232120U581 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STS232120U581
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH2024
|
Newark | Tvs Esd Supp., Sot23, 12 V/ T&r |Eaton Bussmann STS232120U581 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 | Buy Now |
DISTI #
283-STS232120U581CT-ND
|
DigiKey | TVS DIODE 12VWM 25VC SOT23 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1553 In Stock |
|
$0.0612 / $0.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0610 / $0.0880 | Buy Now |
DISTI #
000000000006198193
|
Sager | ESD Suppressors / TVS Diodes TVS ESD SOT23 12 V | 0 |
|
Buy Now |