Part Details for STS232120U901 by Eaton Corporation
Overview of STS232120U901 by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for STS232120U901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STS232120U901
|
Avnet Americas | ESD Suppressor TVS Diode Array Dual Uni-Dir 30KV 3-Pin SMD - Tape and Reel (Alt: STS232120U901) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0705 / $0.0782 | Buy Now |
DISTI #
504-STS232120U901
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS ESD SOT23 12V RoHS: Compliant | 2035 |
|
$0.0680 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0716 | Buy Now |
DISTI #
STS232120U901
|
TTI | ESD Protection Diodes / TVS Diodes TVS ESD SOT23 12V RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0690 | Buy Now |
DISTI #
STS232120U901
|
Avnet Abacus | ESD Suppressor TVS Diode Array Dual Uni-Dir 30KV 3-Pin SMD - Tape and Reel (Alt: STS232120U901) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for STS232120U901
STS232120U901 CAD Models
STS232120U901 Part Data Attributes
|
STS232120U901
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
STS232120U901
Eaton Corporation
Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Unidirectional, 2 Element, Silicon, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Breakdown Voltage-Min | 13 V | |
Clamping Voltage-Max | 26 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 0.15 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |