There are no models available for this part yet.
Overview of STS232150U451 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for STS232150U451 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AH2027
|
Newark | Tvs Esd Supp., Sot23, 15 V/ T&r |Eaton Bussmann STS232150U451 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 | Buy Now | |
DISTI #
283-STS232150U451CT-ND
|
DigiKey | TVS DIODE 15VWM 35VC SOT23 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2343 In Stock |
|
$0.0984 / $0.4100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0610 / $0.0880 | Buy Now | ||
DISTI #
000000000006198196
|
Sager | ESD Suppressors / TVS Diodes TVS ESD SOT23 15 V Min Qty: 3000 | 0 |
|
$0.0662 / $0.0742 | Buy Now |