-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 350W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, SOD-323, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STS321033U202
|
Avnet Americas | ESD Suppressor TVS Single Uni-Dir 30KV 2-Pin SMD - Tape and Reel (Alt: STS321033U202) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0509 / $0.0565 | Buy Now |
DISTI #
504-STS321033U202
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS ESD SOD-323 3.3V RoHS: Compliant | 3832 |
|
$0.0510 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0517 | Buy Now |
DISTI #
STS321033U202
|
TTI | ESD Protection Diodes / TVS Diodes TVS ESD SOD-323 3.3V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.0520 / $0.0580 | Buy Now |
DISTI #
STS321033U202-EA
|
TME | Diode: TVS, 350W, 4V, unidirectional, SOD323, reel,tape, Ch: 1, 200pF Min Qty: 1 | 731 |
|
$0.0509 / $0.2691 | Buy Now |
DISTI #
STS321033U202
|
Avnet Abacus | - Tape and Reel (Alt: STS321033U202) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STS321033U202
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
STS321033U202
Eaton Corporation
Trans Voltage Suppressor Diode, 350W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, SOD-323, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2020-09-24 | |
Samacsys Manufacturer | Eaton | |
Breakdown Voltage-Min | 4 V | |
Clamping Voltage-Max | 15 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for STS321033U202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STS321033U202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDSOD323-T03 | Trans Voltage Suppressor Diode, 350W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | STS321033U202 vs CDSOD323-T03 |
ESDLC3V3D3-TP-HF | Trans Voltage Suppressor Diode, 350W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, | Micro Commercial Components | STS321033U202 vs ESDLC3V3D3-TP-HF |