STS321050B331
Description: Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Bidirectional, 1 Element, Silicon, SOD-323, 2 PIN

Overview of STS321050B331 by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems Aerospace and Defense Entertainment and Gaming Communication and Networking

Price & Stock for STS321050B331 by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # STS321050B331
Avnet Americas ESD Suppressor TVS Single Bi-Dir 30KV 2-Pin SMD - Tape and Reel (Alt: STS321050B331) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.0565
  • 12,000 $0.0557
  • 18,000 $0.0541
  • 30,000 $0.0533
  • 60,000 $0.0525
  • 300,000 $0.0517
  • 600,000 $0.0509
$0.0509 / $0.0565 Buy Now
DISTI # 504-STS321050B331
Mouser Electronics ESD Protection Diodes / TVS Diodes TVS ESD SOD-323 5V RoHS: Compliant 11025
  • 1 $0.3600
  • 10 $0.2220
  • 100 $0.1030
  • 1,000 $0.0920
  • 3,000 $0.0490
$0.0490 / $0.3600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel 0
Reel
  • 3,000 $0.0517
$0.0517 Buy Now
DISTI # STS321050B331
TTI ESD Protection Diodes / TVS Diodes TVS ESD SOD-323 5V RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel Americas - 0
  • 6,000 $0.0520
  • 9,000 $0.0510
  • 12,000 $0.0500
$0.0500 / $0.0520 Buy Now
DISTI # STS321050B331-EA
TME Diode: TVS, 350W, 6V, bidirectional, SOD323, reel,tape, Ch: 1 Min Qty: 1 6015
  • 1 $0.1708
  • 10 $0.1306
  • 25 $0.1139
  • 100 $0.1019
  • 250 $0.0856
  • 500 $0.0770
  • 1,000 $0.0681
  • 3,000 $0.0612
  • 9,000 $0.0571
$0.0571 / $0.1708 Buy Now

CAD Models for STS321050B331 by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STS321050B331 by Eaton Corporation

STS321050B331
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
SOD-323, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
12 Weeks
Date Of Intro
2020-09-24
Samacsys Manufacturer
Eaton
Breakdown Voltage-Min
5.5 V
Clamping Voltage-Max
18 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-G2
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Reference Standard
IEC-61000-4-2, 4-5
Rep Pk Reverse Voltage-Max
5 V
Reverse Current-Max
1 µA
Reverse Test Voltage
5 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. STS321050B331
    Eaton Corporation
    Trans Voltage Suppressor Diode, 400W, 5V V(RWM), Bidirectional, 1 Element, Silicon, SOD-323, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STS321050B331 by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STS321050B331 by Eaton Corporation

Select Manufacturer
Which Manufacturer of STS321050B331 would you like to use for your alert(s)?
  • Please alert me when STS321050B331 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STS321050B331 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STS321050B331 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STS321050B331 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STS321050B331.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STS321050B331 by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: