There are no models available for this part yet.
Overview of STS321080B100 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for STS321080B100 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AH2048
|
Newark | Tvs Esd Supp., Sod-323, 8 V/ T&r |Eaton Bussmann STS321080B100 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1410 | Buy Now | |
DISTI #
283-STS321080B100CT-ND
|
DigiKey | TVS DIODE 8VWM 23VC SOD323 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6001 In Stock |
|
$0.0849 / $0.5600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
12000 In Stock |
|
$0.0820 / $0.1170 | Buy Now | ||
DISTI #
000000000006198217
|
Sager | ESD Suppressors / TVS Diodes TVS ESD SOD-323 8 V Min Qty: 3000 | 0 |
|
$0.0882 / $0.0933 | Buy Now | |
Master Electronics | RoHS: Compliant |
12000 In Stock |
|
$0.0820 / $0.1170 | Buy Now |