-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 350W, 15V V(RWM), Unidirectional, 1 Element, Silicon, SOD-323, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STS321150U751
|
Avnet Americas | ESD Suppressor TVS Single Uni-Dir 30KV 2-Pin SMD - Tape and Reel (Alt: STS321150U751) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0509 / $0.0565 | Buy Now |
DISTI #
504-STS321150U751
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS ESD SOD-323 15V RoHS: Compliant | 2616 |
|
$0.0510 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0517 | Buy Now |
DISTI #
STS321150U751
|
TTI | ESD Suppressors / TVS Diodes TVS ESD SOD-323 15V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0510 / $0.0760 | Buy Now |
DISTI #
STS321150U751
|
Avnet Abacus | ESD Suppressor TVS Single Uni-Dir 30KV 2-Pin SMD - Tape and Reel (Alt: STS321150U751) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STS321150U751
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
STS321150U751
Eaton Corporation
Trans Voltage Suppressor Diode, 350W, 15V V(RWM), Unidirectional, 1 Element, Silicon, SOD-323, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2020-09-24 | |
Samacsys Manufacturer | Eaton | |
Breakdown Voltage-Max | 19 V | |
Breakdown Voltage-Min | 16 V | |
Breakdown Voltage-Nom | 17 V | |
Clamping Voltage-Max | 30 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |