Part Details for STS521050BL90 by Eaton Bussmann
Overview of STS521050BL90 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STS521050BL90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH2064
|
Newark | Tvs Esd Supp., Sod-523, 5 V/ T&r |Eaton Bussmann STS521050BL90 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 | Buy Now |
DISTI #
283-STS521050BL90CT-ND
|
DigiKey | TVS DIODE 5VWM 13VC SOD523 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8537 In Stock |
|
$0.0556 / $0.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0540 / $0.0770 | Buy Now |
DISTI #
000000000006198236
|
Sager | ESD Suppressors / TVS Diodes TVS ESD SOD-523 5 V Min Qty: 5000 | 0 |
|
$0.0580 / $0.0613 | Buy Now |