| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ZTX851STZ | Diodes Incorporated | $0.7493 | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | STSA851 vs ZTX851STZ |
| 2SD1348 | SANYO Electric Co Ltd | Check for Price | Power Bipolar Transistor, 4A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin | STSA851 vs 2SD1348 |
| FZT851TC | Zetex / Diodes Inc | Check for Price | Power Bipolar Transistor, 6A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | STSA851 vs FZT851TC |
| 2SD1723 | SANYO Semiconductor Co Ltd | Check for Price | Power Bipolar Transistor, 8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | STSA851 vs 2SD1723 |
| 2SC4729 | SANYO Semiconductor Co Ltd | Check for Price | Power Bipolar Transistor, 8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | STSA851 vs 2SC4729 |
| 2SD1667 | SANYO Semiconductor Co Ltd | Check for Price | Power Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | STSA851 vs 2SD1667 |
| ZTX851 | Zetex / Diodes Inc | Check for Price | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | STSA851 vs ZTX851 |
| 2SC5610 | SANYO Semiconductor Co Ltd | Check for Price | Power Bipolar Transistor, 7A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | STSA851 vs 2SC5610 |
| 2SD1348 | SANYO Semiconductor Co Ltd | Check for Price | Power Bipolar Transistor, 4A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin | STSA851 vs 2SD1348 |
| 2SC5076 | Toshiba America Electronic Components | Check for Price | Power Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | STSA851 vs 2SC5076 |
Part Details for STSA851 by STMicroelectronics
Results Overview of STSA851 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STSA851 Information
STSA851 by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STSA851
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-3235-ND
|
DigiKey | TRANS NPN 60V 5A TO-92-3 Min Qty: 5000 Container: Bulk |
0 Bulk |
|
$0.2713 | Buy Now |
|
|
Vyrian | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Plastic/Epoxy, 3 Pin | 10018 |
|
RFQ |
STSA851 Part Data Attributes
|
|
STSA851
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STSA851
STMicroelectronics
Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, Plastic/Epoxy, 3 Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-92 | |
| Package Description | Rohs Compliant Package-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 5 A | |
| Collector-Emitter Voltage-Max | 60 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 30 | |
| JEDEC-95 Code | TO-92 | |
| JESD-30 Code | O-PBCY-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 1.1 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Bottom | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 130 Mhz |
Alternate Parts for STSA851
This table gives cross-reference parts and alternative options found for STSA851. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STSA851, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STSA851 Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5275, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The STSA851 can be configured for different audio formats using the I2C interface. The device has several registers that control the audio format, sampling rate, and bit depth. Refer to the datasheet and application notes for specific register settings and configuration examples.
-
The maximum power consumption of STSA851 is typically around 120 mW. To reduce power consumption, you can use the device's power-down modes, adjust the clock frequency, and optimize the audio format and sampling rate. Additionally, using a lower supply voltage and optimizing the PCB layout can also help reduce power consumption.
-
To troubleshoot audio quality issues with STSA851, check the device's configuration and settings, ensure proper clocking and synchronization, and verify the audio signal integrity. Also, check for electromagnetic interference (EMI) and radio-frequency interference (RFI) issues, and ensure that the device is properly decoupled and filtered.
-
Yes, STSA851 is AEC-Q100 qualified, which makes it suitable for automotive applications. However, it's essential to ensure that the device is used within its specified operating conditions and that the system design meets the required automotive standards and regulations.