There are no models available for this part yet.
Overview of STV-DRH440A by Metcal
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for STV-DRH440A by Metcal
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56T1838
|
Newark | Drag Solder Tip, Hoof, 45 , 4.0Mm (.16"), T Series |Metcal STV-DRH440A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0100 | Buy Now | |
DISTI #
43W4512
|
Newark | Soldering Iron Tip, Drag Hoof, 4.75 Mm Rohs Compliant: Yes |Metcal STV-DRH440A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3100 / $22.3400 | Buy Now | |
DISTI #
745-STV-DRH440A
|
Mouser Electronics | Soldering Irons DRAG SOLDER TIP HOOF 45DEG, 4.0MM RoHS: Compliant | 0 |
|
$20.2000 | Order Now | |
DISTI #
STV-DRH440A
|
TME | Tip, hoof, 4mm, 366°C, for soldering station Min Qty: 1 | 0 |
|
$19.6900 / $20.1000 | RFQ | |
DISTI #
551SO441
|
Techni-Tool, Inc. | Metcal STV-DRH440A Soldering Tip, Rework, Drag Solder, Hoof, 45-deg., 4.0 mm (.16"), STV Series | 0 |
|
$20.2000 | Buy Now | |
DISTI #
551SO441
|
TestEquity LLC | Metcal STV-DRH440A Soldering Tip, Rework, Drag Solder, Hoof, 45-deg., 4.0 mm (.16"), STV Series | 0 |
|
$20.2000 | Buy Now |