Part Details for STV-DRH630A by Metcal
Overview of STV-DRH630A by Metcal
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STV-DRH630A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
745-STV-DRH630A
|
Mouser Electronics | Soldering Irons Tip Hoof Drag 3mm (0.12in) 60 Deg RoHS: Compliant | 0 |
|
$20.2000 | Order Now |
DISTI #
10043247
|
Techni-Tool, Inc. | Metcal STV-DRH630A Soldering Tip, STV Series, Rework, Hoof, Drag, 3mm, 60 Degrees | 0 |
|
$20.2000 | Buy Now |
DISTI #
10043247
|
TestEquity LLC | Metcal STV-DRH630A Soldering Tip, STV Series, Rework, Hoof, Drag, 3mm, 60 Degrees | 0 |
|
$20.2000 | Buy Now |