Part Details for STV-DRK45AR by Metcal
Overview of STV-DRK45AR by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STV-DRK45AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9347
|
Newark | Tip, Knife, 4.5Mm (.177 In) X 15Mm, Original |Metcal STV-DRK45AR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2600 | Buy Now |
DISTI #
745-STV-DRK45AR
|
Mouser Electronics | Soldering Irons TIP, KNIFE, 4.5MMX15MM, ORIG RoHS: Compliant | 0 |
|
$21.4000 | Order Now |
DISTI #
STV-DRK45AR
|
TME | Tip, knife,elongated, 4.5mm, 366°C, for soldering station Min Qty: 1 | 0 |
|
$21.8800 / $22.3200 | RFQ |
DISTI #
10043251
|
Techni-Tool, Inc. | Metcal STV-DRK45AR Soldering Tip, STV Series, Rework, Knife, 4.5mm x 15mm, Original | 0 |
|
$21.4000 | Buy Now |
DISTI #
10043251
|
TestEquity LLC | Metcal STV-DRK45AR Soldering Tip, STV Series, Rework, Knife, 4.5mm x 15mm, Original | 0 |
|
$21.4000 | Buy Now |