Part Details for STW8A12DIAH0 L2865KCSCH2 by Seoul Semiconductor
Overview of STW8A12DIAH0 L2865KCSCH2 by Seoul Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STW8A12DIAH0 L2865KCSCH2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | LED SMD 2835 CW 6500K 28-30LM@60mA(3V 150mA) RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 398412 |
|
$0.0049 / $0.0053 | Buy Now |