There are no models available for this part yet.
Overview of STW8B12B-NZ-CH22/CH24 by Seoul Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LVCH2244ASO | Renesas Electronics Corporation | 3.3V OCTAL BUFF | |
74LVCH2245AQ8 | Renesas Electronics Corporation | 3.3V TRANCEIVER | |
74LVCH2244APY | Renesas Electronics Corporation | 3.3V OCTAL BUFF |
Price & Stock for STW8B12B-NZ-CH22/CH24 by Seoul Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
STW8B12B-NZ-CH22/C
|
Avnet Americas | LED Uni-Color White 20.4lm 2700K Chip LED 2-Pin SMD T/R - Tape and Reel (Alt: STW8B12B-NZ-CH22/C) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |