Part Details for STW8B12C-G0:G5 by Seoul Semiconductor
Overview of STW8B12C-G0:G5 by Seoul Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STW8B12C-G0:G5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STW8B12C-G0:G5
|
Avnet Silica | LED Uni-Color White 32.7lm 3000K Chip LED 2-Pin SMD T/R (Alt: STW8B12C-G0:G5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |