Part Details for STW8Q2PA by Seoul Semiconductor
Overview of STW8Q2PA by Seoul Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STW8Q2PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9100 |
|
RFQ | ||
|
Bristol Electronics | 7883 |
|
RFQ | ||
|
Quest Components | 7280 |
|
$0.1470 / $0.8400 | Buy Now | |
|
Quest Components | 6306 |
|
$0.1764 / $0.5040 | Buy Now | |
|
ComSIT USA | SURFACE-MOUNT LED Single Color LED, White RoHS: Compliant | Europe - 3500 |
|
RFQ |
Part Details for STW8Q2PA
STW8Q2PA CAD Models
STW8Q2PA Part Data Attributes:
|
STW8Q2PA
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
STW8Q2PA
Seoul Semiconductor
Single Color LED, White, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | SEOUL SEMICONDUCTOR | |
Additional Feature | HIGH RELIABILITY | |
Color | WHITE | |
Configuration | COMMON ANODE, 2 ELEMENTS WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.16 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.9 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Viewing Angle | 120 deg |