Part Details for STW8T36B by Seoul Semiconductor
Overview of STW8T36B by Seoul Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for STW8T36B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STW8T36B-ND
|
DigiKey | LED COOL WHITE SMD Min Qty: 8400 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3243 / $0.3368 | Buy Now |
DISTI #
STW8T36B
|
Avnet Americas | LED Uni-Color White 6-Pin SMD T/R - Tape and Reel (Alt: STW8T36B) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 280 |
|
RFQ | ||
DISTI #
STW8T36B
|
Avnet Silica | LED Uni-Color White 6-Pin SMD T/R (Alt: STW8T36B) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for STW8T36B
STW8T36B CAD Models
STW8T36B Part Data Attributes
|
STW8T36B
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
STW8T36B
Seoul Semiconductor
Single Color LED, White, ROHS COMPLIANT, PLASTIC, SMT, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, 6 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | SEOUL SEMICONDUCTOR | |
Additional Feature | HIGH RELIABILITY | |
Color | WHITE | |
Color@Wavelength | White | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.09 A | |
Forward Voltage-Max | 3.5 V | |
Luminous Intensity-Min | 120 cd | |
Luminous Intensity-Nom | 6300.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Pitch | 5 mm | |
Viewing Angle | 120 deg |