There are no models available for this part yet.
Overview of STW9B12B-NZ-CG11 by Seoul Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8208AC-G1-18E-12.800000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SiT8208AC-G1-18E-24.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SiT8208AC-G1-18E-32.768000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for STW9B12B-NZ-CG11 by Seoul Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
STW9B12B-NZ-CG11
|
Avnet Silica | (Alt: STW9B12B-NZ-CG11) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |