STW9Q14C-E22:E33 by: Seoul Semiconductor

Part Details for STW9Q14C-E22:E33 by Seoul Semiconductor

Overview of STW9Q14C-E22:E33 by Seoul Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for STW9Q14C-E22:E33

Part # Distributor Description Stock Price Buy
DISTI # STW9Q14C-E22:E33
Avnet Silica LED Uni-Color White 40.5lm 4000K Chip LED 4-Pin SMD T/R (Alt: STW9Q14C-E22:E33) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now

Part Details for STW9Q14C-E22:E33

STW9Q14C-E22:E33 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STW9Q14C-E22:E33 by Seoul Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STW9Q14C-E22:E33 by Seoul Semiconductor

Select Manufacturer
Which Manufacturer of STW9Q14C-E22:E33 would you like to use for your alert(s)?
  • Please alert me when STW9Q14C-E22:E33 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STW9Q14C-E22:E33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STW9Q14C-E22:E33 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STW9Q14C-E22:E33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STW9Q14C-E22:E33.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STW9Q14C-E22:E33 by Seoul Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: