Part Details for STWR42 by Fairview Microwave Inc
Overview of STWR42 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STWR42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4858
|
Newark | Wr-42 Waveguide Termination 2 Watts With A 18 Ghz To 26.5 Ghz Frequency Range |Fairview Microwave STWR42 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$545.7900 / $670.3300 | Buy Now |
DISTI #
5328-STWR42-ND
|
DigiKey | WG TERMINATION WR-42 18-26.5 GHZ Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$554.9400 | Buy Now |
DISTI #
74898137
|
RS | WR-42 Waveguide Termination 2 Watts With a 18 GHz to 26.5 GHz Frequency Range | Fairview Microwave STWR42 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$518.6100 / $557.6500 | RFQ |
|
Onlinecomponents.com | WR-42 Waveguide Termination 2 Watts With a 18 GHz to 26.5 GHz Frequency Range | 0 |
|
$494.5000 / $523.4000 | Buy Now |
DISTI #
STWR42
|
Fairview Microwave | Key Specifications (Click on Data Sheet Above for Additional Details), Maximum Power: 2 Watt, Waveguide Size: WR-42, Minimum Frequency: 18 GHz, Maximum Frequency: 26.5 GHz, Impedance: 50 Ohm. WR-42 Waveguide Termination 2 Watts With a 18 GHz to 26.5 GHz Frequency Range, Fairview Microwave waveguide termination (also known as a waveguide load or dummy load) STWR42 is manufactured with a WR-42 input. WR-42 waveguide termination / load has a minimum frequency of 18 GHz and a maximum frequency of 26.5 GHz. WR-42 waveguide termination load design is rated for a maximum input power of 2 Watts and a maximum VSWR of 1.05:1. Fairview Microwave 2 Watts WR-42 waveguide dummy load termination part number STWR42 is in stock now at our Allen, TX location. This wave guide WR-42 termination load is part of over 1 million in-stock components for RF, microwave and millimeter wave applications which are ready to ship same-day worldwide. Min Qty: 1 Package Multiple: 1 | 0 |
|
$499.5000 / $555.0000 | Buy Now |