Part Details for STWR75 by Fairview Microwave Inc
Overview of STWR75 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STWR75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4859
|
Newark | Wr-75 Waveguide Termination 2 Watts With A 10 Ghz To 15 Ghz Frequency Range |Fairview Microwave STWR75 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$599.8800 / $736.7600 | Buy Now |
DISTI #
5328-STWR75-ND
|
DigiKey | WG TERMINATION WR-75 10-15 GHZ Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$609.9400 | Buy Now |
DISTI #
74898136
|
RS | WR-75 Waveguide Termination 2 Watts With a 10 GHz to 15 GHz Frequency Range | Fairview Microwave STWR75 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$570.0100 / $612.9100 | RFQ |
|
Onlinecomponents.com | WR-75 Waveguide Termination 2 Watts With a 10 GHz to 15 GHz Frequency Range | 0 |
|
$543.5100 / $575.2600 | Buy Now |
DISTI #
STWR75
|
Fairview Microwave | Key Specifications (Click on Data Sheet Above for Additional Details), Maximum Power: 2 Watt, Waveguide Size: WR-75, Minimum Frequency: 10 GHz, Maximum Frequency: 15 GHz, Impedance: 50 Ohm. WR-75 Waveguide Termination 2 Watts With a 10 GHz to 15 GHz Frequency Range, Fairview Microwave waveguide termination (also known as a waveguide load or dummy load) STWR75 is manufactured with a WR-75 input. WR-75 waveguide termination / load has a minimum frequency of 10 GHz and a maximum frequency of 15 GHz. WR-75 waveguide termination load design is rated for a maximum input power of 2 Watts and a maximum VSWR of 1.04:1. Fairview Microwave 2 Watts WR-75 waveguide dummy load termination part number STWR75 is in stock now at our Allen, TX location. This wave guide WR-75 termination load is part of over 1 million in-stock components for RF, microwave and millimeter wave applications which are ready to ship same-day worldwide. Min Qty: 1 Package Multiple: 1 | 9 |
|
$549.0000 / $610.0000 | Buy Now |