Part Details for STX-3500-4N-701CTR by Kycon Inc
Overview of STX-3500-4N-701CTR by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STX-3500-4N-701CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-STX-3500-4N-701CTR-ND
|
DigiKey | STEREO JACK 3.5MM, SMT, NON THRE Min Qty: 10500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6565 | Buy Now |
DISTI #
806-STX35004N701CTR
|
Mouser Electronics | Phone Connectors SJ 3.5MM SMT 4POS PK RoHS: Compliant | 0 |
|
$0.6500 / $1.3500 | Order Now |
DISTI #
000000000001509591
|
Sager | Phone Connectors SJ 3.5MM SMT 4POS PK Min Qty: 10500 | 0 |
|
$0.6200 | Buy Now |
Part Details for STX-3500-4N-701CTR
STX-3500-4N-701CTR CAD Models
STX-3500-4N-701CTR Part Data Attributes:
|
STX-3500-4N-701CTR
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
STX-3500-4N-701CTR
Kycon Inc
Audio/RCA Connector, 4 Pole(s), Female, Surface Mount Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Kycon | |
Additional Feature | 94V-0 | |
Audio Type | STEREO | |
Board Mounting Option | PEG | |
Body Breadth | 0.197 inch | |
Body Depth | 0.669 inch | |
Body Length | 0.236 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 3.5mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 100 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 5000 Cycles | |
IEC Conformance | NO | |
Insertion Force-Max | 29.8016 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | PINK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 4 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL, CSA | |
Termination Type | SURFACE MOUNT | |
Withdrawl Force-Min | 1.946 N |