Filter Your Search
1 - 3 of 3 results
|
STX-3500-4N--701C-TR
Kycon Inc
|
Check for Price | Active | STX-3500 | FEMALE | 5000 Cycles | BOARD | POLYAMIDE | AUDIO/RCA CONNECTOR | NOT SPECIFIED | RIGHT ANGLE | 94V-0 | 100 mΩ | 300 mA | STEREO | 1X1 HORIZONTAL | 500VAC V | 29.8016 N | 100 MΩ | RIGHT ANGLE | 1 | POLARIZED HOUSING | COMMERCIAL | 1.946 N | NO | NO | NO | UL, CSA | -25 °C | 85 °C | PEG | JACK | SILVER OVER NICKEL | COPPER ALLOY | RND PIN-SKT | PINK | LOCKING | ONE | 4 | GENERAL PURPOSE | SURFACE MOUNT | 0.197 inch | 0.669 inch | 0.236 inch | KYCON INC | ROHS COMPLIANT | unknown | Kycon | ||||||
|
STX-3500-4N-701C-TR
Kycon Inc
|
Check for Price | Yes | Active | FEMALE | 5000 Cycles | BOARD | POLYAMIDE | 3.5mm AUDIO | NOT SPECIFIED | RIGHT ANGLE | 94V-0 | 100 mΩ | 300 mA | STEREO | 1X1 HORIZONTAL | 500VAC V | 29.8016 N | 100 MΩ | RIGHT ANGLE | 1 | POLARIZED HOUSING | 1.946 N | NO | NO | e4 | NO | UL, CSA | -25 °C | 85 °C | PEG | JACK | Silver (Ag) - with Nickel (Ni) barrier | COPPER ALLOY | RND PIN-SKT | PINK | LOCKING | ONE | 4 | GENERAL PURPOSE | SURFACE MOUNT | 0.197 inch | 0.669 inch | 0.236 inch | KYCON INC | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.10 | |||||
|
STX-3500-4N-701CTR
Kycon Inc
|
Check for Price | Yes | Active | FEMALE | 5000 Cycles | BOARD | POLYAMIDE | 3.5mm AUDIO | NOT SPECIFIED | RIGHT ANGLE | 94V-0 | 100 mΩ | 300 mA | STEREO | 1X1 HORIZONTAL | 500VAC V | 29.8016 N | 100 MΩ | RIGHT ANGLE | 1 | POLARIZED HOUSING | 1.946 N | NO | NO | e4 | NO | UL, CSA | -25 °C | 85 °C | PEG | JACK | Silver (Ag) - with Nickel (Ni) barrier | COPPER ALLOY | RND PIN-SKT | PINK | LOCKING | ONE | 4 | GENERAL PURPOSE | SURFACE MOUNT | 0.197 inch | 0.669 inch | 0.236 inch | KYCON INC | ROHS COMPLIANT | compliant | Kycon | EAR99 | 8536.69.40.10 |