-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, 1+1+1 Pole(s), Female, Solder Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-STX-4335-5BGP-S1-ND
|
DigiKey | STEREO JACK 3.5MM, TRIPLE STACKE Min Qty: 1 Lead time: 18 Weeks Container: Tray |
3500 In Stock |
|
$1.9157 / $3.5500 | Buy Now |
DISTI #
806-STX-43355BGPS1
|
Mouser Electronics | Phone Connectors 3.5mm STACKED STEREO 5P BLU/5P GRN/5P PN RoHS: Compliant | 887 |
|
$1.8900 / $3.5100 | Buy Now |
|
Quest Components | AUDIO/RCA CONNECTOR, 1+1+1 POLE(S), FEMALE, SOLDER TERMINAL, LOCKING, JACK | 50 |
|
$2.1263 / $4.2525 | Buy Now |
DISTI #
000000000001509606
|
Sager | Phone Connectors 3.5mm STACKED STEREO 5P BLU/5P GRN/5P PN Min Qty: 1000 | 0 |
|
$1.9800 / $2.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STX-4335-5BGP-S1
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
STX-4335-5BGP-S1
Kycon Inc
Audio/RCA Connector, 1+1+1 Pole(s), Female, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Kycon | |
Audio Type | STEREO | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 1.457 inch | |
Body Depth | 1.516 inch | |
Body Length | 0.496 inch | |
Body/Shell Style | JACK | |
Configuration | 3X1 HORIZONTAL | |
Connector Type | 3.5mm AUDIO | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Resistance | 100 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 1000 Cycles | |
Insulation Resistance | 100000000 Ω | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 7 | |
Number of Ports | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.087 inch | |
Termination Type | SOLDER |