Filter Your Search
1 - 1 of 1 results
|
STX-4335-5BGP-S1
Kycon Inc
|
Check for Price | Yes | Active | FEMALE | 1000 Cycles | BOARD | STEEL | 3.5mm AUDIO | RIGHT ANGLE | 100 mΩ | 1 A | STEREO | 3X1 HORIZONTAL | 700VAC V | 100 MΩ | RIGHT ANGLE | 3 | POLARIZED HOUSING | UL, CSA | -25 °C | 100 °C | SOLDERABLE RETENTION CLIPS | JACK | TIN | RND PIN-SKT | LOCKING | ONE | 7 | GENERAL PURPOSE | FLASH inch | TIN | SOLDER | 1.457 inch | 1.516 inch | 0.496 inch | 0.087 inch | KYCON INC | compliant | EAR99 | 8536.69.40.10 | Kycon |