Part Details for SU3000RTXLCD2U by Tripp Lite
Overview of SU3000RTXLCD2U by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SU3000RTXLCD2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4534
|
Newark | Ups, 100/110/115/120/127V, 3Kva/2.7Kw, Power Supply Applications:Ite, No. Of Outlets:9Outlets, Capacity (Va/W):3Kva/2.7Kw, Input Voltage Ac Max:127V, Output Voltage:127V, Backup Time - Full Load:4.1Min, Length:648Mm, Width:440Mmrohs Compliant: Na |Eaton Tripp Lite SU3000RTXLCD2U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,663.6000 | Buy Now |
DISTI #
SU3000RTXLCD2U-ND
|
DigiKey | UPS SMART ONLINE LCD RACKMOUNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,561.1500 | Buy Now |
DISTI #
545-SU3000RTXLCD2U
|
Mouser Electronics | UPS - Uninterruptible Power Supplies SU3000RTXLCD2U RoHS: Compliant | 0 |
|
$2,561.1400 | Order Now |
DISTI #
70591574
|
RS | Tripp Lite 3000VA 2700W UPS Smart Online LCD Rackmount 100-120V USB 2URM RT | Tripp Lite SU3000RTXLCD2U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,663.6000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2,467.0200 / $2,647.0500 | Buy Now | |
|
Neutron USA | Tripp Lite SmartOnline SU3000RTXLCD2U 3000VA Tower/Rack Mountable UPS | 4 |
|
$2,188.4000 | Buy Now |