Part Details for SU5021S28-D by Precision Electronics Corporation
Overview of SU5021S28-D by Precision Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SU5021S28-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MIL Part# RV6NAYSD502A - Potentiometer - 1/2 Watt - Linear - 5 Kohm 10% - 1/8" Dia Slotted Shaft - 7/8" Long |
190 In Stock |
|
$10.1400 / $17.6000 | Buy Now |
|
Master Electronics | MIL Part# RV6NAYSD502A - Potentiometer - 1/2 Watt - Linear - 5 Kohm 10% - 1/8" Dia Slotted Shaft - 7/8" Long |
190 In Stock |
|
$10.1400 / $17.6000 | Buy Now |