Part Details for SUBCON 25/M-SH by Phoenix Contact
Overview of SUBCON 25/M-SH by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for SUBCON 25/M-SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | D-SUB connector - 25-pos. - male connector - one cable entry < 35° - universal type for all systems - pin assignment: 1 - 2 - 3 - ... - 24 - 25 to screw connection terminal block RoHS: Compliant |
49 In Stock 3 Factory Stock |
|
$62.4900 / $66.0500 | Buy Now |
|
Master Electronics | D-SUB connector - 25-pos. - male connector - one cable entry < 35° - universal type for all systems - pin assignment: 1 - 2 - 3 - ... - 24 - 25 to screw connection terminal block RoHS: Compliant |
49 In Stock 3 Factory Stock |
|
$62.4900 / $66.0500 | Buy Now |