Part Details for SUBCON-PLUS-CAN/PG by Phoenix Contact
Overview of SUBCON-PLUS-CAN/PG by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DG181BA | Rochester Electronics LLC | SPST, 2 Func, 1 Channel, MBCY10, METAL CAN-10 | |
LM310H | Rochester Electronics LLC | Buffer Amplifier, 1 Func, BIPolar, MBCY8, METAL CAN, TO-5, 8 PIN | |
LM106H | Rochester Electronics LLC | Comparator, 1 Func, 2000uV Offset-Max, 28ns Response Time, BIPolar, MBCY8, METAL CAN-8 |
Price & Stock for SUBCON-PLUS-CAN/PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | D-SUB connector - 9-pos. socket - cable entry < 35° - bus system: CAN - CANopen<sup>®</sup> - SafetyBUS p up to 1 Mbps - with PG D-SUB socket for connecting a programming device - termination resistor can be switched on via slide switch - pin assignment: 2 - 3 - 7 - 9, screw terminal blocks RoHS: Compliant |
16 In Stock 263 Factory Stock |
|
$63.4700 / $66.0500 | Buy Now |
DISTI #
SUBCON-PLUS-CAN/PG
|
TME | D-Sub, PIN: 9, plug, male + female, angled 35°, screw terminal Min Qty: 1 | 4 |
|
$57.3500 / $73.7400 | Buy Now |
|
Master Electronics | D-SUB connector - 9-pos. socket - cable entry < 35° - bus system: CAN - CANopen<sup>®</sup> - SafetyBUS p up to 1 Mbps - with PG D-SUB socket for connecting a programming device - termination resistor can be switched on via slide switch - pin assignment: 2 - 3 - 7 - 9, screw terminal blocks RoHS: Compliant |
16 In Stock 263 Factory Stock |
|
$63.4700 / $66.0500 | Buy Now |