Part Details for SUBCON-PLUS-CAN by Phoenix Contact
Overview of SUBCON-PLUS-CAN by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DG181BA | Rochester Electronics LLC | SPST, 2 Func, 1 Channel, MBCY10, METAL CAN-10 | |
LM310H | Rochester Electronics LLC | Buffer Amplifier, 1 Func, BIPolar, MBCY8, METAL CAN, TO-5, 8 PIN | |
LM106H | Rochester Electronics LLC | Comparator, 1 Func, 2000uV Offset-Max, 28ns Response Time, BIPolar, MBCY8, METAL CAN-8 |
Price & Stock for SUBCON-PLUS-CAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | D-SUB connector - 9-pos. female connector - two cable entries < 35° to one terminal block row - bus system: CAN - CANopen<sup>®</sup> - SafetyBUS p up to 1 Mbps - termination resistor can be switched on via slide switch - pin assignment: 2 - 3 - 7, screw connection terminal blocks RoHS: Compliant |
16 In Stock 124 Factory Stock |
|
$52.1200 / $57.9700 | Buy Now |
|
Master Electronics | D-SUB connector - 9-pos. female connector - two cable entries < 35° to one terminal block row - bus system: CAN - CANopen<sup>®</sup> - SafetyBUS p up to 1 Mbps - termination resistor can be switched on via slide switch - pin assignment: 2 - 3 - 7, screw connection terminal blocks RoHS: Compliant |
16 In Stock 124 Factory Stock |
|
$52.1200 / $57.9700 | Buy Now |