Part Details for SUF4006 by Diotec Semiconductor AG
Overview of SUF4006 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUF4006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SUF4006CT-ND
|
DigiKey | DIODE GEN PURP 800V 1A MELF Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk |
5000 In Stock |
|
$0.0390 / $0.3300 | Buy Now |
DISTI #
637-SUF4006
|
Mouser Electronics | Rectifiers Ultrafast, Melf, 800V, 1A, 175C RoHS: Compliant | 4767 |
|
$0.0580 / $0.3500 | Buy Now |
|
Onlinecomponents.com | Diode - Ultrafast - Melf - 800V - 1A - 75ns RoHS: Compliant | 10000 Factory Stock |
|
$0.0339 / $0.0434 | Buy Now |
DISTI #
SUF4006-DIO
|
TME | Diode: rectifying, SMD, 800V, 1A, 75ns, MELF plastic, Ufmax: 1.7V Min Qty: 10 | 7880 |
|
$0.0404 / $0.1049 | Buy Now |
|
Master Electronics | Diode - Ultrafast - Melf - 800V - 1A - 75ns RoHS: Compliant | 10000 Factory Stock |
|
$0.0339 / $0.0434 | Buy Now |
Part Details for SUF4006
SUF4006 CAD Models
SUF4006 Part Data Attributes:
|
SUF4006
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SUF4006
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | ROHS COMPLIANT, PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Reverse Test Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for SUF4006
This table gives cross-reference parts and alternative options found for SUF4006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SUF4006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFE1K | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2 | Diotec Semiconductor AG | SUF4006 vs SFE1K |
SM4006 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-213AB, | Formosa Microsemi Co Ltd | SUF4006 vs SM4006 |