Filter Your Search
1 - 5 of 5 results
|
SUF4006
Diotec Semiconductor AG
|
$0.0538 | Yes | Active | 1 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | ULTRA FAST RECOVERY | 30 A | 1 | 800 V | Not Qualified | O-PELF-R2 | e1 | DO-213AB | 1 | 175 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AB | ROHS COMPLIANT, PLASTIC, MELF-2 | 2 | compliant | EAR99 | 8541.10.00.80 | Diotec | |||||
|
SUF4006R7
Diotec Semiconductor AG
|
Check for Price | Active | 1 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | ULTRA FAST RECOVERY | 30 A | 1 | 800 V | O-PELF-R2 | DO-213AB | 175 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
SUF4006
Gulfsemi
|
Check for Price | Yes | Contact Manufacturer | 1 A | 1.7 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | LOW POWER LOSS | 30 A | 1 | O-PALF-W2 | DO-204AL | 1 | 125 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GULF SEMICONDUCTOR LTD | DO-41, 2 PIN | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
SUF4006
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 1 A | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | 1 | Not Qualified | O-PELF-R2 | e2 | DO-213AB | 175 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | SEMIKRON INTERNATIONAL | DO-213AB | PLASTIC, MELF-2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
SUF4006
Luguang Electronic Technology Co Ltd
|
Check for Price | Active | DO-213AB | DO-213AB |