Part Details for SUL963460 by celduc relais
Overview of SUL963460 by celduc relais
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUL963460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-SUL963460-ND
|
DigiKey | SSR RELAY SPST-NO 30A 24-600V Min Qty: 1 Lead time: 26 Weeks Container: Box |
48 In Stock |
|
$70.8000 | Buy Now |
|
Onlinecomponents.com | SSR 30A - 24-600VAC - Input 3.5-32VDC - LED RoHS: Compliant |
34 In Stock |
|
$48.7000 / $64.4600 | Buy Now |
DISTI #
SUL963460
|
TME | Relay: solid state, Ucntrl: 3.5÷32VDC, 30A, 24÷600VAC, SUL, 1-phase Min Qty: 1 | 0 |
|
$53.1100 / $70.8100 | RFQ |
|
Master Electronics | SSR 30A - 24-600VAC - Input 3.5-32VDC - LED RoHS: Compliant |
34 In Stock |
|
$48.7000 / $64.4600 | Buy Now |