Part Details for SURA8110T3G by onsemi
Overview of SURA8110T3G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SURA8110T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7442
|
Newark | Rec Sma 1A 100V Ultfst Tr/Reel Rohs Compliant: Yes |Onsemi SURA8110T3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
3606232
|
Farnell | FAST & ULTRAFAST RECOVERY RECTIFIERS RoHS: Compliant Min Qty: 5000 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$0.2588 | Buy Now |
Part Details for SURA8110T3G
SURA8110T3G CAD Models
SURA8110T3G Part Data Attributes:
|
SURA8110T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SURA8110T3G
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 50 V, SMA, 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMA | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY POWER | |
Breakdown Voltage-Min | 100 V | |
Case Connection | NONE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SURA8110T3G
This table gives cross-reference parts and alternative options found for SURA8110T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SURA8110T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRVUA210VT3G | Power Rectifier, Ultra-Fast Recovery, 2 A, 50 V, 5000-REEL, Automotive Qualified | onsemi | SURA8110T3G vs NRVUA210VT3G |
MURA210T3G | Power Rectifier, Ultra-Fast Recovery, 2 A, 50 V 100 V, SMA, 5000-REEL | onsemi | SURA8110T3G vs MURA210T3G |
NRVUA110VT3G | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 50 V, 5000-REEL, Automotive Qualified | onsemi | SURA8110T3G vs NRVUA110VT3G |
MURA110T3 | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 50 V 100 V, SMA, 5000-REEL | onsemi | SURA8110T3G vs MURA110T3 |
MURA210T3 | 2A, 100V, SILICON, RECTIFIER DIODE, PLASTIC SMA PACKAGE, 2 PIN | onsemi | SURA8110T3G vs MURA210T3 |