Part Details for SUS75C50T48B-19.200M by Suntsu Electronics Inc
Overview of SUS75C50T48B-19.200M by Suntsu Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1194A | Analog Devices | LTM8020 Demo Board - 36V, 200m | |
DC1922A | Analog Devices | LTC3129 Demo Board ? 15V, 200m | |
ADN4697EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,200M Type 2 Rx,E |
Price & Stock for SUS75C50T48B-19.200M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-SUS75C50T48B-19.200M-ND
|
DigiKey | XTAL OSC TCXO 19.2000MHZ CMOS Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$16.3500 / $16.4500 | Buy Now |