Part Details for SV-3SS by Allegro MicroSystems LLC
Overview of SV-3SS by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for SV-3SS
SV-3SS CAD Models
SV-3SS Part Data Attributes
|
SV-3SS
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
SV-3SS
Allegro MicroSystems LLC
Stabistor Diode,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Diode Type | STABISTOR DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SV-3SS
This table gives cross-reference parts and alternative options found for SV-3SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV-3SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SV-3SS | Stabistor Diode | Ceratech Corporation | SV-3SS vs SV-3SS |
SV-3SSW | Stabistor Diode, Silicon, | Sanken Electric Co Ltd | SV-3SS vs SV-3SSW |
SV-3SS | Stabistor Diode, 3.35V V(FM), Silicon, PLASTIC PACKAGE-2 | Sanken Electric Co Ltd | SV-3SS vs SV-3SS |
SV-3SSV | Stabistor Diode, 2V V(FM), Silicon | World Products Inc | SV-3SS vs SV-3SSV |
SV-3SSV0 | Stabistor Diode, 2V V(FM), Silicon | World Products Inc | SV-3SS vs SV-3SSV0 |
SV-3SSW | Stabistor Diode, 2V V(FM), Silicon | World Products Inc | SV-3SS vs SV-3SSW |
SV-3SSV | Stabistor Diode, Silicon, | Sanken Electric Co Ltd | SV-3SS vs SV-3SSV |