Part Details for SV01AC103MAA by Kyocera AVX Components
Overview of SV01AC103MAA by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SV01AC103MAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SV01AC103MAA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 1 kVDC .01uF X7R 20 % 4.32 mm Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for SV01AC103MAA
SV01AC103MAA CAD Models
SV01AC103MAA Part Data Attributes
|
SV01AC103MAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SV01AC103MAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 2520, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2520 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.59 mm | |
JESD-609 Code | e0 | |
Length | 6.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 4.32 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SV01AC103MAA
This table gives cross-reference parts and alternative options found for SV01AC103MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV01AC103MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10HV20B103MCM | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2520, | KEMET Corporation | SV01AC103MAA vs 10HV20B103MCM |
10HV60R103MC | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2520, | KEMET Corporation | SV01AC103MAA vs 10HV60R103MC |
10HV20B103MNM | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2520, | KEMET Corporation | SV01AC103MAA vs 10HV20B103MNM |
SV01AC103MAR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 2520, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SV01AC103MAA vs SV01AC103MAR |
C617C103MDR5TA | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 2520, RADIAL LEADED | KEMET Corporation | SV01AC103MAA vs C617C103MDR5TA |
C617C103MDR5TA7301 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2520, | KEMET Corporation | SV01AC103MAA vs C617C103MDR5TA7301 |
C617C103MDR5HA7301 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2520, | KEMET Corporation | SV01AC103MAA vs C617C103MDR5HA7301 |