Part Details for SV01AC103MHA by Kyocera AVX Components
Overview of SV01AC103MHA by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SV01AC103MHA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SV01AC103MHA
|
Avnet Americas | Capacitor Ceramic Multi-layer 0.01uF 20% Radial Through Hole - Bulk (Alt: SV01AC103MHA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 2763 Factory Stock |
|
RFQ | |
DISTI #
87043-50
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 1 kVDC .01uF X7R 20 % 4.32 mm Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |