Part Details for SV03-7,50-F by Altech Corporation
Overview of SV03-7,50-F by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SV03-7,50-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-SV03-7,50-F-ND
|
DigiKey | PCB PLUG, 3 POLE, 7.50MM, VERT. Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7372 | Buy Now |
DISTI #
845-SV03-7,50-F
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 3 Pole, 7.50mm, vert. | 0 |
|
$1.1200 / $1.4500 | Order Now |
DISTI #
71971998
|
RS | Pluggable PCB Terminal Block,3P,7.50mm PS, Vertical,12A,300V,30-14AWG, Green | Altech Corp SV03-7,50-F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 / $1.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.1100 | Buy Now |
DISTI #
10121427
|
TestEquity LLC | Altech SV03-7,50-F PCB Plug, 3 Pole, 7.50mm, vert. 12A, 300V, 30-14AWG, green | 0 |
|
$1.6600 | Buy Now |
Part Details for SV03-7,50-F
SV03-7,50-F CAD Models
SV03-7,50-F Part Data Attributes:
|
SV03-7,50-F
Altech Corporation
Buy Now
|
Compare Parts:
SV03-7,50-F
Altech Corporation
|
Samacsys Manufacturer | Altech |