Part Details for SV05HC123KAR by Kyocera AVX Components
Overview of SV05HC123KAR by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SV05HC123KAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-SV05HC123KAR-ND
|
DigiKey | CAP CER Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5184 | Buy Now |
DISTI #
SV05HC123KAR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded .012UF 3KV 10% 9.52MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for SV05HC123KAR
SV05HC123KAR CAD Models
SV05HC123KAR Part Data Attributes
|
SV05HC123KAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SV05HC123KAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, 4720, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 4720 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.2 mm | |
JESD-609 Code | e3 | |
Length | 11.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 4720 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 9.52 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SV05HC123KAR
This table gives cross-reference parts and alternative options found for SV05HC123KAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV05HC123KAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SV05HC123KBR | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, 4720, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SV05HC123KAR vs SV05HC123KBR |
SV05HC123KAA | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, 4720, RADIAL LEADED | Kyocera AVX Components | SV05HC123KAR vs SV05HC123KAA |
SV05HC123KARTR1 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, 4720, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SV05HC123KAR vs SV05HC123KARTR1 |
SV05HC123KAATR1 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, 4720, RADIAL LEADED | Kyocera AVX Components | SV05HC123KAR vs SV05HC123KAATR1 |