There are no models available for this part yet.
Overview of SV08AC224KAR by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for SV08AC224KAR by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09R2467
|
Newark | Ceramic Capacitor 0.22Uf 1000V, X7R, 10%, Radial, Capacitance:0.22µf, Voltage(Dc):1Kv, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:X7R, Lead Spacing:15.6Mm, Product Range:Sv Series Rohs Compliant: Yes |Kyocera Avx SV08AC224KAR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7700 / $28.5800 | Buy Now | |
DISTI #
478-4050-ND
|
DigiKey | CAP CER 0.22UF 1KV X7R RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
342 In Stock |
|
$22.3430 / $35.8100 | Buy Now | |
DISTI #
581-SV08AC224KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 1 kVDC 0.22 uF X7R 1 0 % 14.6 mm RoHS: Compliant | 0 |
|
$22.3400 / $33.0500 | Order Now | |
Future Electronics | SV Series 17 x 15.2 mm 220 nF 1000 V ±10% Tolerance X7R SMT Multilayer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$21.9100 / $22.1500 | Buy Now |
CAD Models for SV08AC224KAR by Kyocera AVX Components
Part Data Attributes for SV08AC224KAR by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 6720
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
15.2 mm
|
JESD-609 Code
|
e3
|
Length
|
17 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
14.6 mm
|
Terminal Shape
|
WIRE
|
Width
|
5.08 mm
|
Alternate Parts for SV08AC224KAR
This table gives cross-reference parts and alternative options found for SV08AC224KAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV08AC224KAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SV58AC224KAA | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, 6720, RADIAL LEADED | Kyocera AVX Components | SV08AC224KAR vs SV58AC224KAA |
SV08AC224KAA | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, 6720, RADIAL LEADED | Kyocera AVX Components | SV08AC224KAR vs SV08AC224KAA |
Related Parts for SV08AC224KAR
-
0805Y1000221JXTFixed Capacitors
-
HVC2512-2M0FT18Fixed Resistors
-
MC79M05CDTRKGLinear Regulator ICs
-
TN0200K-T1-E3Small Signal Field-Effect Transistors
-
NC7S08M5XGates
-
S29GL064N11TFIV73Flash Memories
-
MJL3281AGPower Bipolar Transistors
-
XCR3256XL-10TQG144IProgrammable Logic Devices
-
IDT6167LA70DBSRAMs