Part Details for SV09CC185KAR by Kyocera AVX Components
Overview of SV09CC185KAR by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SV09CC185KAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-5622-ND
|
DigiKey | CAP CER 1.8UF 630V X7R RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
167 In Stock |
|
$23.2495 / $37.1200 | Buy Now |
DISTI #
SV09CC185KAR
|
Avnet Americas | Cap Ceramic 1.8uF 630V X7R 10% Through Hole 17.1mm Radial 125°C Bulk - Bulk (Alt: SV09CC185KAR) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
581-SV09CC185KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 630 VDC 1.8 uF X7R 1 0 % 17.1 mm RoHS: Compliant | 12 |
|
$23.1800 / $34.8300 | Buy Now |
DISTI #
SV09CC185KAR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 630 VDC 1.8 uF X7R 1 0 % 17.1 mm RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for SV09CC185KAR
SV09CC185KAR CAD Models
SV09CC185KAR Part Data Attributes
|
SV09CC185KAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SV09CC185KAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 600V, X7R, -/+15ppm/Cel TC, 1.8uF, 7720
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 7720 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 1.8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 18.3 mm | |
JESD-609 Code | e3 | |
Length | 19.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 17.1 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SV09CC185KAR
This table gives cross-reference parts and alternative options found for SV09CC185KAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV09CC185KAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SV59CC185KAA | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.8uF, 7720, | Kyocera AVX Components | SV09CC185KAR vs SV59CC185KAA |