There are no models available for this part yet.
Overview of SV1000EBC by Staco Energy Products Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SV1000EBC by Staco Energy Products Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ6554
|
Newark | 1 Kva Battery Pack |Staco Energy Products SV1000EBC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$852.3200 / $978.1600 | Buy Now | |
DISTI #
452-SV1000EBC-ND
|
DigiKey | EXTERNAL BATTERY PACK, CONSISTIN Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$833.2800 | Buy Now | |
DISTI #
5874-SV1000EBC
|
Mouser Electronics | Battery Packs External Battery Pack, consisting of (2) strings of (2), for a total of (4) HRL1234W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Per Battery Pack: Dimensions (Tower Mount each): 17.24" H x 3.39" W x 17.04" D, [438.0 mm H x 86.2 mm W | 0 |
|
$1,032.8100 / $1,059.0000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$715.0300 / $752.6600 | Buy Now |