Part Details for SV13CA153KAA by Kyocera AVX Components
Overview of SV13CA153KAA by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SV13CA153KAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SV13CA153KAA
|
Avnet Americas | RADIAL HGH VOLTAGE 0.015UF NPO 630V 10% BULK - Bulk (Alt: SV13CA153KAA) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for SV13CA153KAA
SV13CA153KAA CAD Models
SV13CA153KAA Part Data Attributes
|
SV13CA153KAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SV13CA153KAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, 3020, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3020 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.14 mm | |
JESD-609 Code | e0 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SV13CA153KAA
This table gives cross-reference parts and alternative options found for SV13CA153KAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV13CA153KAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C330C153KBG5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SV13CA153KAA vs C330C153KBG5TA7303 |
SV63CA153KAA | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 3020, | Kyocera AVX Components | SV13CA153KAA vs SV63CA153KAA |
SV13CA153KAR | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 3020, | Kyocera AVX Components | SV13CA153KAA vs SV13CA153KAR |
C330C153KBG5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SV13CA153KAA vs C330C153KBG5HA7303 |
C330C153KBG5TA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SV13CA153KAA vs C330C153KBG5TA7305 |
C330C153KBG5HA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SV13CA153KAA vs C330C153KBG5HA7305 |
C330C153KBG5TA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SV13CA153KAA vs C330C153KBG5TA7317 |
C330C153KBG5HA | Ceramic Capacitor, Ceramic, | KEMET Corporation | SV13CA153KAA vs C330C153KBG5HA |
C330C153KBG5TA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SV13CA153KAA vs C330C153KBG5TA7301 |