Part Details for SV13CC224KAR by Kyocera AVX Components
Overview of SV13CC224KAR by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SV13CC224KAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-5398-ND
|
DigiKey | CAP CER 0.22UF 630V X7R RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
279 In Stock |
|
$8.9124 / $12.5400 | Buy Now |
DISTI #
581-SV13CC224KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 600 VDC 0.22 uF X7R 10 % 5.08 mm RoHS: Compliant | 0 |
|
$8.9100 | Order Now |
Part Details for SV13CC224KAR
SV13CC224KAR CAD Models
SV13CC224KAR Part Data Attributes
|
SV13CC224KAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SV13CC224KAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 600V, X7R, -/+15ppm/Cel TC, 0.22uF, 3020
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.14 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SV13CC224KAR
This table gives cross-reference parts and alternative options found for SV13CC224KAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV13CC224KAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SV63CC224KAR | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 3020, | Kyocera AVX Components | SV13CC224KAR vs SV63CC224KAR |
SV63CC224KAA | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 3020, | Kyocera AVX Components | SV13CC224KAR vs SV63CC224KAA |